Add To Favorites
Product Overview
Digi-Key Part Number 527-1026-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

F0473A

Description SOLENOID PULL CONTINUOUS 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 24VDC Panel Mount

Documents & Media
Datasheets L-75
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-75-2 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-75-2
Part Status Active
Technology Electromechanical
Type Closed Frame (Pull), Tubular
Duty Cycle Continuous
Voltage - Rated 24VDC
Stroke Length 0.500" (12.70mm)
Power (Watts) 6W
DC Resistance (DCR) 88.3 Ohm
Bushing Thread 15/32-32 UNF-2A
Mounting Type Panel Mount
Termination Style Wire Leads
Size / Dimension 0.737" Dia x 1.490" L (18.72mm x 37.85mm)
Diameter - Shaft 0.312" (7.93mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1026
L-75PL024D-C-2

03:37:38 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.92000 $22.92
10 20.37200 $203.72
25 19.35360 $483.84
50 18.33480 $916.74
100 17.31620 $1,731.62
250 15.78832 $3,947.08
500 14.76970 $7,384.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback