Add To Favorites
Product Overview
Digi-Key Part Number 527-1020-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

F0461A

Description SOLENOID PULL CONTINUOUS 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 12VDC Chassis Mount

Documents & Media
Datasheets L-90
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-90 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-90
Part Status Active
Technology Electromechanical
Type Open Frame (Pull)
Duty Cycle Continuous
Voltage - Rated 12VDC
Stroke Length 1.250" (31.75mm)
Power (Watts) 13W
DC Resistance (DCR) 11 Ohm
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 2.630" L x 1.560" W x 1.820" H (66.80mm x 39.62mm x 46.23mm)
Diameter - Shaft 0.500" (12.70mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
  • SEN0142 - DFRobot | 1738-1070-ND DigiKey Electronics
  • SEN0142
  • DFRobot
  • 6 DOF SENSOR - MPU6050
  • Unit Price $9.90000
  • 1738-1070-ND
Additional Resources
Standard Package ? 1
Other Names 527-1020
L-90PL012D-C

01:29:57 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.43000 $34.43
10 32.70900 $327.09
25 30.98720 $774.68
50 29.26560 $1,463.28
100 27.54400 $2,754.40
250 25.82252 $6,455.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback