Add To Favorites
Product Overview
Digi-Key Part Number 527-1016-ND
Quantity Available 511
Can ship immediately
Manufacturer

Manufacturer Part Number

F0451A

Description SOLENOID PULL CONTINUOUS 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 12VDC Chassis Mount

Documents & Media
Datasheets L-04 Type
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-04 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-04
Part Status Active
Technology Electromechanical
Type Open Frame (Pull)
Duty Cycle Continuous
Voltage - Rated 12VDC
Stroke Length 1.000" (25.40mm)
Power (Watts) 11W
DC Resistance (DCR) 13 Ohm
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Size / Dimension 2.020" L x 1.440" W x 1.630" H (51.31mm x 36.58mm x 41.40mm)
Diameter - Shaft 0.500" (12.70mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1016
L-04PL012D-C

09:28:11 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.08000 $23.08
10 21.92400 $219.24
25 20.77040 $519.26
50 19.61640 $980.82
100 18.46240 $1,846.24
250 17.30852 $4,327.13
500 16.15460 $8,077.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback