Add To Favorites
Product Overview
Digi-Key Part Number 527-1009-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

F0432A

Description SOLENOID PULL INTERMITTENT 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Intermittent Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount

Documents & Media
Datasheets L-11
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-11 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-11
Part Status Active
Technology Electromechanical
Type Open Frame (Pull)
Duty Cycle Intermittent
Voltage - Rated 12VDC
Stroke Length 0.750" (19.05mm)
Power (Watts) 19W
DC Resistance (DCR) 7.6 Ohm
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Size / Dimension 1.870" L x 0.940" W x 1.190" H (47.50mm x 20.57mm x 30.23mm)
Diameter - Shaft 0.312" (7.93mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1009
L-11PL012D-I

10:30:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.53000 $19.53
10 17.35800 $173.58
25 16.49000 $412.25
50 15.62220 $781.11
100 14.75430 $1,475.43
250 13.45244 $3,363.11
500 12.58456 $6,292.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback