Add To Favorites
Product Overview
Digi-Key Part Number 527-1008-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

F0431A

Description SOLENOID PULL CONTINUOUS 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount

Documents & Media
Datasheets L-11
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-11 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-11
Part Status Active
Technology Electromechanical
Type Open Frame (Pull)
Duty Cycle Continuous
Voltage - Rated 12VDC
Stroke Length 0.750" (19.05mm)
Power (Watts) 8W
DC Resistance (DCR) 18 Ohm
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Size / Dimension 1.870" L x 0.940" W x 1.190" H (47.50mm x 20.57mm x 30.23mm)
Diameter - Shaft 0.312" (7.93mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1008
L-11PL012D-C

18:45:44 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.58000 $19.58
10 17.40200 $174.02
25 16.53200 $413.30
50 15.66180 $783.09
100 14.79170 $1,479.17
250 13.48656 $3,371.64
500 12.61646 $6,308.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback