Add To Favorites
Product Overview
Digi-Key Part Number 527-1001-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

F0412A

Description SOLENOID PULL INTERMITTENT 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount

Documents & Media
Datasheets L-22
Stroke Length vs Force Guide
Product Training Modules Solenoid Overview
Online Catalog L-22 Series
Product Attributes Select All
Categories
Manufacturer Pontiac Coil Inc.
Series L-22
Part Status Active
Technology Electromechanical
Type Open Frame (Pull)
Duty Cycle Intermittent
Voltage - Rated 12VDC
Stroke Length 0.500" (12.70mm)
Power (Watts) 8.5W
DC Resistance (DCR) 16.9 Ohm
Bushing Thread -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Size / Dimension 1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Diameter - Shaft 0.250" (6.35mm)
Shaft Detail Clevis
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 527-1001
L-22PL012D-I

08:04:56 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.63000 $19.63
10 17.44600 $174.46
25 16.57360 $414.34
50 15.70140 $785.07
100 14.82910 $1,482.91
250 13.52064 $3,380.16
500 12.64836 $6,324.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback