USD
Favorite

EZJ-Z1V220JM 22V 20A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
4,006 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32700 $3.27
25 0.26840 $6.71
100 0.21480 $21.48
250 0.15624 $39.06
500 0.12694 $63.47
1,000 0.09764 $97.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122060TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.08532
  • Digi-Reel®  : P122060DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,006 - Immediate
  • Unit Price: Digi-Reel®

EZJ-Z1V220JM

Datasheet
Digi-Key Part Number P122060CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZJ-Z1V220JM
Copy  
Description VARISTOR 22V 20A 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

22V 20A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, EZJP
Packaging Cut Tape (CT) 
Part Status Active
Maximum DC Volts 13V
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 20A
Energy -
Number of Circuits 1
Capacitance @ Frequency 160pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HN1C01FU-Y,LF

NPN + NPN IND. TRANSISTOR VCEO50

Toshiba Semiconductor and Storage

$0.25000 Details

TLV2461CDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$1.75000 Details
Additional Resources
Standard Package 1
Other Names P122060CT