Add To Favorites
Product Overview
Digi-Key Part Number P11403CT-ND
Quantity Available 187,452
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-Z0V120JA

Description VARISTOR 12V 10A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12V 10A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 6.7V
Varistor Voltage (Typ) 12V
Current - Surge 10A
Energy -
Number of Circuits 1
Capacitance @ Frequency 150pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P11403CT

12:33:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.31800 $3.18
25 0.22880 $5.72
100 0.17810 $17.81
250 0.11192 $27.98
500 0.09540 $47.70
1,000 0.06487 $64.87
2,500 0.05851 $146.28
5,000 0.05088 $254.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11403TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: $0.04199
  • Digi-Reel® ? : P11403DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 177,452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback