USD
Favorite

Photo Not Available
EZJ-P1V650DM 65V 2A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
7,840 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31100 $3.11
25 0.25560 $6.39
100 0.20440 $20.44
250 0.14864 $37.16
500 0.12078 $60.39
1,000 0.09290 $92.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122058TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08118
  • Digi-Reel®  : P122058DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,840 - Immediate
  • Unit Price: Digi-Reel®

EZJ-P1V650DM

Datasheet
Digi-Key Part Number P122058CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZJ-P1V650DM
Copy  
Description VARISTOR 65V 2A 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

65V 2A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, EZJP
Packaging Cut Tape (CT) 
Part Status Active
Maximum DC Volts 40V
Varistor Voltage (Min) 58.5V
Varistor Voltage (Typ) 65V
Varistor Voltage (Max) 71.5V
Current - Surge 2A
Energy -
Number of Circuits 1
Capacitance @ Frequency 22pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122058CT