Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P10921-ND
Quantity Available 1,226
Can ship immediately

Manufacturer Part Number


Description TCO 250VAC 2A 115C(239F) AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thermal Cutoff (TCO) 250V AC 50V DC 2A 115°C (239°F) Axial

Documents & Media
Datasheets EYP Series N,F,E,H,MP,MU
PCN Obsolescence/ EOL EYP Series 28/Nov/2017
PCN Part Status Change EYP Series 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Panasonic Electronic Components
Series N
Part Status Obsolete
Holding Temperature 90°C (194°F)
Rated Functioning Temperature 115°C (239°F)
Voltage - Rated AC 250V
Voltage - Rated DC 50V
Current Rating 2A
Approvals BEAB, CCC, CSA, PSE, UL, VDE
Maximum Temperature Limit 200°C (392°F)
Package / Case Axial
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EYP2BN110

16:00:06 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
5 0.56400 $2.82
10 0.49100 $4.91
25 0.43080 $10.77
50 0.35800 $17.90
100 0.30500 $30.50
500 0.26520 $132.60
1,000 0.23205 $232.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback