• Obsolete item.
Product Overview
Digi-Key Part Number P10917-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EYP-2BN082

Description TCO 250VAC 2A 86C(187F) AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thermal Cutoff (TCO) 250V AC 50V DC 2A 86°C (187°F) Axial

Documents & Media
Datasheets EYP Series N,F,E,H,MP,MU
PCN Obsolescence/ EOL EYP Series 28/Nov/2017
PCN Part Status Change EYP Series 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series N
Part Status Obsolete
Holding Temperature 60°C (140°F)
Rated Functioning Temperature 86°C (187°F)
Voltage - Rated AC 250V
Voltage - Rated DC 50V
Current Rating 2A
Approvals BEAB, CCC, CSA, PSE, UL, VDE
Maximum Temperature Limit 200°C (392°F)
Package / Case Axial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EYP-2BN82
EYP2BN082
EYP2BN82
P10917

03:02:28 2/24/2018

Send Feedback