Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P10907-ND
Quantity Available 1,011
Can ship immediately

Manufacturer Part Number


Description TCO 250VAC 0.5A 115C(239F) AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thermal Cutoff (TCO) 250V AC 50V DC 500mA 115°C (239°F) Axial

Documents & Media
Datasheets EYP Series N,F,E,H,MP,MU
PCN Obsolescence/ EOL EYP Series 28/Nov/2017
PCN Part Status Change EYP Series 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Panasonic Electronic Components
Series E
Part Status Obsolete
Holding Temperature 95°C (203°F)
Rated Functioning Temperature 115°C (239°F)
Voltage - Rated AC 250V
Voltage - Rated DC 50V
Current Rating 500mA
Approvals BEAB, CCC, CSA, PSE, UL, VDE
Maximum Temperature Limit 200°C (392°F)
Package / Case Axial
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names EYP05BE115

21:17:49 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
5 0.49600 $2.48
10 0.43200 $4.32
25 0.37920 $9.48
50 0.31500 $15.75
100 0.26840 $26.84
500 0.23340 $116.70
1,000 0.20423 $204.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback