Add To Favorites
Product Overview
Digi-Key Part Number P15475-ND
Quantity Available 188
Can ship immediately
Manufacturer

Manufacturer Part Number

EYG-S182310DP

Description PGS100UM 180X230MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermal Pad Gray 230.00mm x 180.00mm Rectangle

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PGS
Part Status Active
Usage Sheet
Shape Rectangle
Outline 230.00mm x 180.00mm
Thickness 0.0039" (0.100mm)
Material Graphite
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 700 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names EYGS182310DP
P15475

01:42:07 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.53000 $76.53
10 72.02900 $720.29
25 67.52680 $1,688.17
50 63.02500 $3,151.25
100 60.77410 $6,077.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback