Add To Favorites
Product Overview
Digi-Key Part Number P11438-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

EYG-S131810

Description PGS100UM 125X180MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermal Pad Gray 180.00mm x 125.00mm Rectangle

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PGS
Part Status Active
Usage Sheet
Shape Rectangle
Outline 180.00mm x 125.00mm
Thickness 0.0039" (0.100mm)
Material Graphite
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 700 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names EYGS131810
P11438

00:13:37 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.62000 $121.62
10 114.01600 $1,140.16
25 106.41520 $2,660.38
50 102.61460 $5,130.73
100 98.81410 $9,881.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback