Add To Favorites
Product Overview
Digi-Key Part Number P13689-ND
Quantity Available 344
Can ship immediately
Manufacturer

Manufacturer Part Number

EYG-S121807

Description PGS70UM 115X180MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Thermal Pad Gray 180.00mm x 115.00mm Rectangle

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PGS
Part Status Active
Usage Sheet
Shape Rectangle
Outline 180.00mm x 115.00mm
Thickness 0.0028" (0.070mm)
Material Graphite
Adhesive -
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 1000 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names EYGS121807
P13689

19:39:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.23000 $19.23
10 18.15800 $181.58
25 17.09000 $427.25
50 16.02180 $801.09
100 14.95380 $1,495.38
250 13.88564 $3,471.41
500 13.61860 $6,809.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback