Add To Favorites
Product Overview
Digi-Key Part Number 1110-2171-ND
Quantity Available 913
Can ship immediately

Factory Stock ?: 570
Manufacturer

Manufacturer Part Number

EX-14A

Description SENSOR NPN 2-25MM 12-24VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series EX-10
Part Status Active
Sensing Method Reflective, Diffuse
Sensing Distance 0.079" ~ 0.984" (2mm ~ 25mm) ADJ
Voltage - Supply 12 V ~ 24 V
Response Time 500µs
Output Configuration NPN - Open Collector
Connection Method Cable
Ingress Protection IP67
Cable Length 78.740" (2000.00mm)
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2171

03:24:29 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.75000 $87.75
5 83.35800 $416.79
10 76.77700 $767.77
25 68.00240 $1,700.06
50 65.80880 $3,290.44
100 63.61510 $6,361.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback