Add To Favorites
Product Overview
Digi-Key Part Number P3Q6103-ND
Quantity Available 2,198
Can ship immediately
Manufacturer

Manufacturer Part Number

EVU-E2AF25D14

Description POT 10K OHM 1/20W LOGARITHMIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer None 1 Turn 0.05W, 1/20W PC Pins, Board Locks

Documents & Media
Datasheets EVUE/EVUF
Online Catalog EVU Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVU
Packaging ? Bulk ?
Part Status Active
Taper Logarithmic
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.05W, 1/20W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.717" (18.20mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole, Snap In
 
Associated Product
Additional Resources
Standard Package ? 1,200
Other Names EVUE2AF25D14
P3Q6103

11:07:25 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84900 $8.49
25 0.76400 $19.10
50 0.73580 $36.79
100 0.70750 $70.75
250 0.66504 $166.26
500 0.56600 $283.00
1,000 0.52355 $523.55
5,000 0.43016 $2,150.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback