Product Overview
Digi-Key Part Number P8088SCT-ND
Copy   P8088SCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVQ-PSD02K

Copy   EVQ-PSD02K
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy   Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Documents & Media
Datasheets EVQPS Series
Product Training Modules Tact Switches
PCN Obsolescence/ EOL EVQ-PS,EVQ-PQH,EVQ-PQM Series 05/Nov/2018
PCN Packaging Multiple Devices Reel Change 10/May/2017
PCN Part Status Change EVQ-PS Series 04/Dec/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPS
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style J Lead
Outline 4.60mm x 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MJTP1117 - APEM Inc. | 679-2400-ND DigiKey Electronics
  • MJTP1117
  • APEM Inc.
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.48000
  • 679-2400-ND
  • AH316M245001-T - Taiyo Yuden | 587-2200-1-ND DigiKey Electronics
  • AH316M245001-T
  • Taiyo Yuden
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $1.41000
  • 587-2200-1-ND
  • PJ-202A - CUI Inc. | CP-202A-ND DigiKey Electronics
  • PJ-202A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM KINKED PIN
  • Unit Price $0.60000
  • CP-202A-ND
  • BSS84DW-7-F - Diodes Incorporated | BSS84DW-FDICT-ND DigiKey Electronics
  • BSS84DW-7-F
  • Diodes Incorporated
  • MOSFET 2P-CH 50V 0.13A SC70-6
  • Unit Price $0.46000
  • BSS84DW-FDICT-ND
  • FDN358P - ON Semiconductor | FDN358PCT-ND DigiKey Electronics
  • FDN358P
  • ON Semiconductor
  • MOSFET P-CH 30V 1.5A SSOT3
  • Unit Price $0.42000
  • FDN358PCT-ND
Additional Resources
Standard Package ? 1
Other Names EVQ-PSB02K
P8088SCT

15:46:42 7/23/2019