USD
Favorite

EVQ-11V09K Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.12425 $310.63
5,000 0.10295 $514.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : P15940SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: $0.23000

EVQ-11V09K

Datasheet
Digi-Key Part Number P15940STB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-11V09K
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Documents & Media
Datasheets EVQ-11 Series Datasheet
Light Touch Switches, Pkg Spec
Environmental Information Light Touch Switches, Cert of Compliance
Mfg CAD Models EVQ11 Series.stp
PCN Obsolescence/ EOL Various Light Touch Switchs 12/Jun/2018
Online Catalog EVQ-11 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQ11
Packaging Tape & Box (TB) 
Part Status Last Time Buy
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names EVQ11V09K
P15940STB