USD
Favorite

EVQ-11K09K Tactile Switch SPST-NO Top Actuated Through Hole
Price & Procurement
1,255 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.22600 $2.26
25 0.21880 $5.47
50 0.21080 $10.54
100 0.19920 $19.92
250 0.18744 $46.86
500 0.17964 $89.82
1,000 0.13668 $136.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : P15937STB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.12425

EVQ-11K09K

Datasheet
Digi-Key Part Number P15937SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-11K09K
Copy  
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy  
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Copy  
Documents & Media
Datasheets EVQ-11 Series Datasheet
Light Touch Switches, Pkg Spec
Environmental Information Light Touch Switches, Cert of Compliance
Mfg CAD Models EVQ11 Series.stp
PCN Obsolescence/ EOL Various Light Touch Switchs 12/Jun/2018
Online Catalog EVQ-11 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQ11
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Through Hole
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 130gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS26T3G

DIODE SCHOTTKY 60V 2A SMB

ON Semiconductor

$0.44000 Details
Additional Resources
Standard Package 1
Other Names P15937SCT