• Obsolete item.
Product Overview
Digi-Key Part Number D4AA14-ND
Quantity Available 0

Manufacturer Part Number


Description TRIMMER 10K OHM 0.1W TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3306F-103-ND 3306F-1-103 Bourns Inc. Bulk ? 5,726 - Immediate
$0.43000 1
Documents & Media
Datasheets EVND
PCN Obsolescence/ EOL EVN Series 21/May/2014
Product Attributes Select All
Manufacturer Panasonic Electronic Components
Series EVN
Packaging ? Bulk ?
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±30%
Temperature Coefficient -
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.295" x 0.252" Face x 0.256" H (7.50mm x 6.40mm x 6.50mm)
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names D4AA14

03:42:55 3/22/2018

Send Feedback