Product Overview
Digi-Key Part Number AAS15CT-ND
Copy   AAS15CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-AASA00B15

Copy   EVM-AASA00B15
Description TRIMMER 100K OHM 0.3W PC PIN TOP
Copy   TRIMMER 100K OHM 0.3W PC PIN TOP
Detailed Description

100 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   100 kOhms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-AA,AE,AH,AJ,AS Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EVM Series 03/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 100 kOhms
Power (Watts) 0.3W
Tolerance ±25%
Temperature Coefficient ±200ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.307" x 0.272" Face x 0.300" H (7.80mm x 6.90mm x 7.61mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4011BE - Texas Instruments | 296-2031-5-ND DigiKey Electronics
  • CD4011BE
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14DIP
  • Unit Price $0.51000
  • 296-2031-5-ND
  • CD4017BM96 - Texas Instruments | 296-25940-1-ND DigiKey Electronics
  • CD4017BM96
  • Texas Instruments
  • IC 10-OUT DECADE COUNTER 16-SOIC
  • Unit Price $0.43000
  • 296-25940-1-ND
Additional Resources
Standard Package ? 1
Other Names AAS15CT

03:52:53 1/20/2019