Product Overview
Digi-Key Part Number P3Y104CT-ND
Copy   P3Y104CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-3YSX50B15

Copy   EVM-3YSX50B15
Description TRIMMER 100KOHM 0.15W J LEAD TOP
Copy   TRIMMER 100KOHM 0.15W J LEAD TOP
Detailed Description

100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM3Y, S, R Series
PCN Obsolescence/ EOL EVM,EVN Series 22/Nov/2016
EVM Series 03/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 100 kOhms
Power (Watts) 0.15W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.136" x 0.122" Face x 0.061" H (3.45mm x 3.10mm x 1.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P3Y104CT

12:36:04 2/22/2019