Product Overview
Digi-Key Part Number P2K5503-ND
Copy   P2K5503-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVJ-Y15F03A54

Copy   EVJ-Y15F03A54
Description POT 50K OHM 1/20W LOGARITHMIC
Copy   POT 50K OHM 1/20W LOGARITHMIC
Detailed Description

50k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer None 1 Turn 0.05W, 1/20W PC Pins, Board Locks

Copy   50k Ohm 2 Gang Logarithmic Through Hole, Snap In Potentiometer None 1 Turn  0.05W, 1/20W PC Pins, Board Locks
Documents & Media
Datasheets EVJC/EVJY Type
PCN Obsolescence/ EOL EFJ-Y EFJ-C Series Disc Notice 09/Oct/2014
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVJ
Packaging ? Bulk ?
Part Status Obsolete
Resistance (Ohms) 50k
Tolerance ±20%
Power (Watts) 0.05W, 1/20W
Built in Switch None
Number of Turns 1
Taper Logarithmic
Number of Gangs 2
Adjustment Type Top Adjustment
Temperature Coefficient -
Rotation 300°
Resistive Material -
Termination Style PC Pins, Board Locks
Actuator Type Flatted
Actuator Length 0.886" (22.50mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole, Snap In
Size - Body Rectangular - 0.610" x 0.476" Face x 0.295" H (15.50mm x 12.10mm x 7.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
  • OEJL-75-4-7 - Kilo International | 226-4094-ND DigiKey Electronics
  • OEJL-75-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.55000
  • 226-4094-ND
  • OEJL-50-1-7 - Kilo International | 226-2092-ND DigiKey Electronics
  • OEJL-50-1-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-2092-ND
  • OEJA-50-4-7 - Kilo International | 226-4128-ND DigiKey Electronics
  • OEJA-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4128-ND
Additional Resources
Standard Package ? 600
Other Names EVJY15F03A54
P2K5503

19:09:28 11/12/2018