USD
Favorite

EVAL6599-90W L6563, L6599 - AC/DC, Primary Side and PFC 1, Isolated Outputs Evaluation Board
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.00000 $125.00

Submit a request for quotation on quantities greater than those displayed.

EVAL6599-90W

Datasheet
Digi-Key Part Number 497-5497-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVAL6599-90W
Copy  
Description EVAL BOARD FOR L6599
Copy  
Detailed Description

L6563, L6599 - AC/DC, Primary Side and PFC 1, Isolated Outputs Evaluation Board

Copy  
Documents & Media
Datasheets L6599
L6563/A
Design Resources Development Tool Selector
HTML Datasheet L6563/A
L6599
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Main Purpose AC/DC, Primary Side and PFC
Outputs and Type 1, Isolated
Power - Output 90W
Voltage - Output 19V
Current - Output 4.7A
Voltage - Input 90 ~ 264 VAC
Regulator Topology Resonant
Frequency - Switching 90kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part L6563, L6599
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

L6599D

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

$1.97000 Details

L6599DTR

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

$1.97000 Details

L6599DTR

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

Digi-Reel® Details

L6599DTR

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

$0.86970 Details
Additional Resources
Standard Package 1
Other Names 497-5497