USD
Favorite

EVAL6599-200W L6563, L6599 - AC/DC, Primary Side and PFC 4, Isolated Outputs Evaluation Board
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 187.50000 $187.50

Submit a request for quotation on quantities greater than those displayed.

EVAL6599-200W

Datasheet
Digi-Key Part Number 497-5496-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVAL6599-200W
Copy  
Description EVAL BOARD FOR L6599
Copy  
Detailed Description

L6563, L6599 - AC/DC, Primary Side and PFC 4, Isolated Outputs Evaluation Board

Copy  
Documents & Media
Datasheets EVAL6599-200W (AN2393)
L6599
Design Resources Development Tool Selector
HTML Datasheet EVAL6599-200W (AN2393)
L6599
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Main Purpose AC/DC, Primary Side and PFC
Outputs and Type 4, Isolated
Power - Output 200W
Voltage - Output 3.3V, 5V, 12V, 24V
Current - Output 6A, 5A, 1A, 700mA
Voltage - Input 90 ~ 264 VAC
Regulator Topology Resonant
Frequency - Switching 95kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part L6563, L6599
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product View More

L6599ADTR

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

$1.97000 Details

L6599AD

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

$1.97000 Details

L6599D

IC RESONANT CONVRTR CTRLR 16SOIC

STMicroelectronics

$1.97000 Details

L6563A

IC PFC CTRLR TRANSITION 14SO

STMicroelectronics

$1.30000 Details

L6563

IC PFC CTRLR TRANSITION 14SO

STMicroelectronics

$1.30000 Details

L6563TR

IC PFC CTRLR TRANSITION 14SO

STMicroelectronics

$1.30000 Details
Additional Resources
Standard Package 1
Other Names 497-5496