Add To Favorites
Product Overview
Digi-Key Part Number EVAL-AD7980SDZ-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 4

Manufacturer Part Number


Description BOARD EVAL FOR AD7980
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AD7980 PulSAR® 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board

Product Attributes Select All
Manufacturer Analog Devices Inc.
Series PulSAR®
Part Status Active
Number of A/D Converters 1
Number of Bits 16
Sampling Rate (Per Second) 1M
Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™
Input Range 0 ~ VREF
Power (Typ) @ Conditions 7mW @ 1MSPS
Utilized IC / Part AD7980
Supplied Contents Board(s)
Associated Product
Additional Resources
Standard Package ? 1
Other Names EVALAD7980SDZ

18:15:17 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 96.56000 $96.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback