• Obsolete item.
Product Overview
Digi-Key Part Number EVAL-AD7606EDZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EVAL-AD7606EDZ

Description EVAL BOARD FOR AD7606
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

AD7606 - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EVAL-AD7606SDZ-ND EVAL-AD7606SDZ Analog Devices Inc. Box 13 - Immediate
20 - Factory Stock ?
$61.55000 1
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Part Status Obsolete
Number of A/D Converters 1
Number of Bits 16
Sampling Rate (Per Second) 200k
Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™
Input Range -
Power (Typ) @ Conditions 100mW @ 200kSPS
Utilized IC / Part AD7606
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1
Other Names EVALAD7606EDZ

00:27:36 2/19/2018

Send Feedback