Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PNF100SY-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

EVA-NF4R15Y14

Description POT SLIDE 10K OHM .25W 100MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type

Documents & Media
Datasheets EVANF Type
PCN Obsolescence/ EOL EVA-NF, EVB-JQ, EVB-NA/NB, EWA-M Series 05/Oct/2012
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVA - Single
Packaging ? Bulk ?
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Adjustment Type Top
Fader Type Standard
Travel Range 100mm
Size / Dimension Rectangular - 5.039" L x 0.354" W x 0.315" H (128.00mm x 9.00mm x 8.00mm)
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names EVANF4R15Y14
PNF100SY

02:51:44 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 $7.20
10 6.60000 $66.00
25 5.88000 $147.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback