Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number PNE060SD-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

EVA-NE4R15D14

Description POT SLIDE 10K OHM .1W 60MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type

Documents & Media
Datasheets EVA-NE, NF Series
PCN Obsolescence/ EOL Multiple Devices 03/Apr/2013
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVA - Single
Packaging ? Bulk ?
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Adjustment Type Top
Fader Type Standard
Travel Range 60mm
Size / Dimension Rectangular - 3.465" L x 0.354" W x 0.315" H (88.00mm x 9.00mm x 8.00mm)
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 500
Other Names EVANE4R15D14
PNE060SD

15:27:46 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.20000 $7.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback