• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 753-1028-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EV-NV-00

Description EVAL KIT FOR NOVA UHF RFID
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Nova Brochure
Nova Datasheet
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Skyetek Inc
Series SkyeModule™ Nova
Part Status Discontinued at Digi-Key
Type Read/Write
Frequency 860MHz ~ 960MHz
For Use With/Related Products SkyeModule™ Nova Modules
Supplied Contents Board(s), Cable(s), Accessories
 
Additional Resources
Standard Package ? 1
Other Names 753-1028

08:47:03 2/23/2018

Send Feedback