Product Overview
Digi-Key Part Number T1066-P5P-ND
Copy   T1066-P5P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETSA090133UDC-P5P-SZ

Copy   ETSA090133UDC-P5P-SZ
Description AC/DC DESKTOP ADAPTER 9V 12W
Copy   AC/DC DESKTOP ADAPTER 9V 12W
Detailed Description

9V 12W AC/DC External Desktop (Class II) Adapter Cord Input

Copy   9V 12W AC/DC External Desktop (Class II) Adapter Cord Input
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series ETSA-UD (12W)
Part Status Obsolete
Region Utilized North America
Form Desktop (Class II)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 1.33A
Power (Watts) 12W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 72" (1.83m)
Input Connector IEC 320-C8
Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm)
Approvals CE, cULus, TUVgs
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • CRD 18AWG CEE7/16 - IEC320-C7 6'
  • Unit Price $3.98000
  • T1167-EU-ND
  • AC-C7 UK - CUI Inc. | T1168-UK-ND DigiKey Electronics
  • AC-C7 UK
  • CUI Inc.
  • CORD BS1363A TO IEC 320-C7 6'
  • Unit Price $6.46000
  • T1168-UK-ND
  • 10-01597 - Tensility International Corp | 839-1219-ND DigiKey Electronics
  • 10-01597
  • Tensility International Corp
  • CBL 2.1X5.5MM JACK-GATOR CLIPS
  • Unit Price $8.77000
  • 839-1219-ND
Additional Resources
Standard Package ? 60
Other Names 036-2637R
ETSA090133UDCP5PSZ
T1066-P5P

00:18:38 7/17/2019