USD

ETSA050200UD-P5P-SZ 5V 10W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Non-Stock

ETSA050200UD-P5P-SZ

Datasheet
Digi-Key Part Number T1157-P5P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETSA050200UD-P5P-SZ
Copy  
Description AC/DC DESKTOP ADAPTER 5V 10W
Copy  
Detailed Description

5V 10W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series ETSA-UD (12W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 85 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 2A
Power (Watts) 10W
No Load Power Consumption 300mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 72" (1.83m)
Input Connector IEC 320-C8
Size / Dimension 2.95" L x 1.87" W x 1.08" H (75.0mm x 47.5mm x 27.3mm)
Approval Agency CE, cULus, TUVgs
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AC-C7 NA

CORD 18AWG 1-15P - 320-C7 6' BLK

CUI Devices

$2.50000 Details

AC-C7 EU

CRD 18AWG CEE7/16 - IEC320-C7 6'

CUI Devices

$3.24000 Details

10-01597

CBL 2.1X5.5MM JACK-GATOR CLIPS

Tensility International Corp

$8.77000 Details

AC-C7 UK

CORD BS1363A TO IEC 320-C7 6'

CUI Devices

$5.09000 Details
Additional Resources
Standard Package 80
Other Names 036-8225R
ETSA050200UDP5PSZ
T1157-P5P