USD
Favorite

Photo Not Available
ETQ-P4LR68XFC 680nH Shielded Inductor 21A 1.58mOhm 2-SMD, J-Lead
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.76700 $27.67
25 2.51520 $62.88
50 2.11280 $105.64
100 1.81090 $181.09
250 1.71028 $427.57
500 1.60968 $804.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 10-ETQ-P4LR68XFCTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.47111
  • Digi-Reel®  : 10-ETQ-P4LR68XFCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

ETQ-P4LR68XFC

Datasheet
Digi-Key Part Number 10-ETQ-P4LR68XFCCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETQ-P4LR68XFC
Copy  
Description FIXED IND 680NH 21A 1.58MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

680nH Shielded Inductor 21A 1.58mOhm 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets ETQ-P4L Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Design/Specification Design chg 12/NOV/2019
Online Catalog PCC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M104L (MC)
Part Status Active
Type -
Material - Core Metal Composite
Inductance 680nH
Tolerance ±20%
Current Rating (Amps) 21A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.58mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 10-ETQ-P4LR68XFCCT