USD
Favorite

Photo Not Available
ETQ-P4LR36AFM 360nH Shielded Inductor 20A 1.35mOhm 2-SMD, J-Lead
Price & Procurement
2,990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.08000 $20.80
25 1.90680 $47.67
50 1.62940 $81.47
100 1.45600 $145.60
250 1.24804 $312.01
500 1.17870 $589.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 10-ETQ-P4LR36AFMTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.01385
  • Digi-Reel®  : 10-ETQ-P4LR36AFMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

ETQ-P4LR36AFM

Datasheet
Digi-Key Part Number 10-ETQ-P4LR36AFMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETQ-P4LR36AFM
Copy  
Description FIXED IND 360NH 20A 1.35MOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

360nH Shielded Inductor 20A 1.35mOhm 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets ETQ-P4L Series, PCC-M0740L (MC)
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Design/Specification Design chg 12/NOV/2019
Online Catalog PCC-M074L Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M074L (MC)
Part Status Active
Type -
Material - Core -
Inductance 360nH
Tolerance ±20%
Current Rating (Amps) 20A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.35mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.343" L x 0.276" W (8.70mm x 7.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 10-ETQ-P4LR36AFMCT