USD
Favorite

Photo Not Available
ETCF1000M5H 1000µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 5mOhm @ 100kHz
Price & Procurement
2,901 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.41500 $24.15
50 2.10780 $105.39
100 1.84430 $184.43
500 1.40518 $702.59
1,000 1.22954 $1,229.54

Submit a request for quotation on quantities greater than those displayed.

ETCF1000M5H

Datasheet
Digi-Key Part Number P123585CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETCF1000M5H
Copy  
Description CAP TANT POLY 1000UF 2.5V 2917
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1000µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 5mOhm @ 100kHz

Copy  
Documents & Media
Environmental Information RoHS3 TC Series
Datasheets TC Series Datasheet
Video File
Featured Product Wearables Technology Components
HTML Datasheet TC Series Datasheet
Online Catalog POSCAP™ TC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series POSCAP™ TC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 1000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.157" (4.00mm)
Lead Spacing -
Manufacturer Size Code D4
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names P123585CT