Add To Favorites
Product Overview
Digi-Key Part Number CKN9114DKR-ND
Quantity Available 1,501
Can ship immediately
Manufacturer

Manufacturer Part Number

ET01MD1SAPE

Description SWITCH TOGGLE SPDT 0.4VA 20V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Toggle Switch SPDT Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer C&K
Series ET
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Actuator Type Standard Round
Actuator Length 6.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection IP57 - Dust Protected, Waterproof
Features Epoxy Sealed Terminals
Actuator Material Brass, Chrome Plated
Electrical Life 60,000 Cycles
Operating Temperature -30°C ~ 85°C
 
Additional Resources
Standard Package ? 1
Other Names CKN9114DKR

14:25:12 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 $6.29
10 5.98000 $59.80
25 5.82240 $145.56
50 5.66480 $283.24
100 5.50750 $550.75
250 5.19280 $1,298.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN9114TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $4.00545
  • Cut Tape (CT) ? : CKN9114CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,501 - Immediate
  • Unit Price: $6.29000
Send Feedback