USD
Favorite

ESR10EZPF6191 6.19 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
8,326 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13300 $1.33
100 0.05200 $5.20
1,000 0.02178 $21.78
2,500 0.01996 $49.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM6.19KAETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.01733
  • Digi-Reel®  : RHM6.19KAEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,326 - Immediate
  • Unit Price: Digi-Reel®

ESR10EZPF6191

Datasheet
Digi-Key Part Number RHM6.19KAECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESR10EZPF6191
Copy  
Description RES SMD 6.19K OHM 1% 0.4W 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6.19 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Anti-Surge ESR Series Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet ESR Series Datasheet
EDA / CAD Models ESR10EZPF6191 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog ESR10 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 6.19 kOhms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM6.19KAECT