Add To Favorites
ESR10EZPF1001 1 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.14600 $1.46
100 0.05720 $5.72
1,000 0.02396 $23.96
2,500 0.02196 $54.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM1.00KAECT-ND
Copy   RHM1.00KAECT-ND
Quantity Available 220,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESR10EZPF1001

Copy   ESR10EZPF1001
Description RES SMD 1K OHM 1% 0.4W 0805
Copy   RES SMD 1K OHM 1% 0.4W 0805
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   1 kOhms ±1% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Anti-Surge ESR Series Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR10 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM1.00KAECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1.00KAETR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 215,000 - Immediate
  • Unit Price: $0.01815
  • Digi-Reel® ? : RHM1.00KAEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 220,352 - Immediate
  • Unit Price: Digi-Reel®

08:05:54 1/22/2019