Add To Favorites
ESR03EZPJ2R0 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01029 $51.43
10,000 0.00923 $92.26
25,000 0.00847 $211.75
50,000 0.00796 $397.79
125,000 0.00777 $971.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM2DTR-ND
Copy   RHM2DTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESR03EZPJ2R0

Copy   ESR03EZPJ2R0
Description RES SMD 2 OHM 5% 1/4W 0603
Copy   RES SMD 2 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   2 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Documents & Media
Datasheets ESR Series Datasheet
Product Training Modules Resistor Products Overview
Anti-Surge ESR Series Resistors
Featured Product ROHM Chip Resistors
HTML Datasheet ESR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ESR03 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ESR
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 2 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names RHM2DTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RHM2DCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,086 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel® ? : RHM2DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,086 - Immediate
  • Unit Price: Digi-Reel®

02:27:06 2/17/2019