• Obsolete item.
Product Overview
Digi-Key Part Number ESM2012DV-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESM2012DV

Description TRANS NPN DARL 120V 120A ISOTOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 120V 120A 175W Chassis Mount ISOTOP®

Documents & Media
Datasheets ESM2012DV
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 120A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 100A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 1200 @ 100A, 5V
Power - Max 175W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Chassis Mount
Package / Case ISOTOP
Supplier Device Package ISOTOP®
 
Additional Resources
Standard Package ? 10

04:31:12 2/25/2018

Send Feedback