USD
Favorite

Photo Not Available
ESE-58L11B Switch SPST-NO Surface Mount
Price & Procurement
7,868 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.85800 $8.58
25 0.80200 $20.05
100 0.69630 $69.63
250 0.63360 $158.40
500 0.58740 $293.70
1,000 0.54450 $544.50
2,500 0.49500 $1,237.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122537TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.42000
  • Digi-Reel®  : P122537DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,868 - Immediate
  • Unit Price: Digi-Reel®

ESE-58L11B

Datasheet
Digi-Key Part Number P122537CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESE-58L11B
Copy  
Description SWITCH DETECTOR SPST-NO 10MA 5V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NO Surface Mount

Copy  
Documents & Media
Datasheets ESE-58 Series Datasheet
Mfg CAD Models ESE58 Series.stp
Environmental Information Detector Switches Cert of Compliance
HTML Datasheet ESE-58 Series Datasheet
Online Catalog ESE58 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ESE58
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount
Termination Style J Lead
Ingress Protection -
Features Board Guide
Operating Force 30gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 60°C
Operating Position 0.079" (2.0mm)
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESE-58R11B

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

$0.89000 Details
Additional Resources
Standard Package 1
Other Names P122537CT