Add To Favorites
Product Overview
Digi-Key Part Number P14175SCT-ND
Quantity Available 44,793
Can ship immediately
Manufacturer

Manufacturer Part Number

ESE-18R11B

Description SWITCH DETECTOR SPST-NO 10MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ESE-18R11B Drawing
ESE-18 Series Datasheet
Product Training Modules Detector Switches
Environmental Information Detector Switches Cert of Compliance
Mfg CAD Models ESE18 Series.stp
Online Catalog ESE18 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ESE18
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style J Lead
Ingress Protection -
Features Board Guide
Operating Force, Torque 30gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Position 0.102" (2.6mm)
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
Operating Temperature -10°C ~ 60°C
 
You May Also Be Interested In
  • HDT0004 - C&K | CKN9956CT-ND DigiKey Electronics
  • HDT0004
  • C&K
  • SWITCH DETECTOR SPST-NO 1MA 5V
  • Unit Price $1.58000
  • CKN9956CT-ND
  • DS-080-C PA - C&K | CKN10387-ND DigiKey Electronics
  • DS-080-C PA
  • C&K
  • SWITCH DETECTOR SPDT 100MA
  • Unit Price $0.76000
  • CKN10387-ND
Additional Resources
Standard Package ? 1
Other Names P14175SCT

22:56:31 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.54500 $5.45
25 0.52280 $13.07
50 0.50120 $25.06
100 0.47940 $47.94
250 0.38136 $95.34
500 0.34866 $174.33
1,000 0.33776 $337.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14175STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.27734
  • Digi-Reel® ? : P14175SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,793 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback