Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ESDTVS-KIT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESDTVS-KIT

Description KIT ESD TVS 20EA OF 28 VALUES
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

TVS Diode Kit 5V ~ 150V Breakdown Surface Mount 560 pcs - 20 ea of 28 values

Documents & Media
Product Training Modules Surge Protection Diodes
Flat Chip Diodes
PCN Packaging Label D/C Chg 24/Mar/2016
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type ESD Protection
Quantity 560 Pieces (28 Values - 20 Each)
Voltage - Breakdown 5V ~ 150V
Mounting Type Surface Mount
Packages Included SOT-23-3, SOT-23-6, SOT-143, DO-214AC, SMA, DO-214AA, SMB, 0603
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:27:20 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 196.25000 $196.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback