Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ERZ-V14V201CS-ND
Quantity Available 4,884
Can ship immediately

Manufacturer Part Number


Description VARISTOR 200V 6KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

200V 6kA Varistor 1 Circuit Through Hole Disc 14mm

Documents & Media
Datasheets ZNR (Type D)
Product Training Modules ZNR® Surge Absorbers
Product Attributes Select All
Manufacturer Panasonic Electronic Components
Series ZNR®
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 130V
Maximum DC Volts 170V
Varistor Voltage (Min) 185V
Varistor Voltage (Typ) 200V
Varistor Voltage (Max) 225V
Current - Surge 6kA
Energy 70J
Number of Circuits 1
Capacitance @ Frequency 770pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
Additional Resources
Standard Package ? 100
Other Names ERZV14V201CS

10:29:47 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.42400 $4.24
25 0.37120 $9.28
100 0.31800 $31.80
250 0.27560 $68.90
500 0.23320 $116.60
1,000 0.18020 $180.20
2,500 0.16430 $410.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback