Price & Procurement
4,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39300 $3.93
25 0.32280 $8.07
100 0.25830 $25.83
250 0.18784 $46.96
500 0.15262 $76.31
1,000 0.11740 $117.40
2,500 0.10566 $264.15
5,000 0.09979 $498.95

Submit a request for quotation on quantities greater than those displayed.

ERZ-V05D431

Datasheet
Digi-Key Part Number P7245-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERZ-V05D431
Copy  
Description VARISTOR 430V 800A DISC 5MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

430V 800A Varistor 1 Circuit Through Hole Disc 7mm

Copy  
Customer Reference
Documents & Media
Datasheets ERZ-V05D431 View All Specifications
Product Training Modules ZNR® Surge Absorbers
PCN Design/Specification ERZ Series Marking Chg 1/Oct/2019
Online Catalog ZNR® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZNR®
Packaging Bulk 
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 350V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 800A
Energy 13.5J
Number of Circuits 1
Capacitance @ Frequency 70pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

ERZ-V05D431CS

VARISTOR 430V 800A DISC 5MM

Panasonic Electronic Components

$0.56000 Details
Additional Resources
Standard Package 100
Other Names ERZV05D431
P7245