USD
Favorite

ERT-JZEP473F NTC Thermistor 47k 0201 (0603 Metric)
Price & Procurement
22,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
5 0.07000 $0.35
10 0.06200 $0.62
25 0.05680 $1.42
50 0.04540 $2.27
100 0.03890 $3.89
500 0.03402 $17.01
1,000 0.02916 $29.16
5,000 0.02592 $129.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P124055TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02309
  • Digi-Reel®  : P124055DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,500 - Immediate
  • Unit Price: Digi-Reel®

ERT-JZEP473F

Datasheet
Digi-Key Part Number P124055CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERT-JZEP473F
Copy  
Description MULTILAYER NTC CHIP THERMISTOR
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

NTC Thermistor 47k 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4050K
B25/75 -
B25/85 4100K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 33mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124055CT