Add To Favorites
Product Overview
Digi-Key Part Number P10547CT-ND
Quantity Available 87,138
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VR103J

Description NTC THERMISTOR 10K OHM 5% 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

NTC Thermistor 10k 0603 (1608 Metric)

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P10547CT

22:13:42 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
5 0.23200 $1.16
10 0.20600 $2.06
25 0.18960 $4.74
50 0.15160 $7.58
100 0.12990 $12.99
500 0.11366 $56.83
1,000 0.09742 $97.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10547TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.08364
  • Digi-Reel® ? : P10547DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 87,138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback