USD
Favorite

Photo Not Available
ERT-J0EG202JM NTC Thermistor 2k 0402 (1005 Metric)
Price & Procurement
9,845 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
5 0.05200 $0.26
10 0.04700 $0.47
25 0.04320 $1.08
50 0.03440 $1.72
100 0.02960 $2.96
500 0.02588 $12.94
1,000 0.02218 $22.18
5,000 0.01971 $98.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P123693TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01624
  • Digi-Reel®  : P123693DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,845 - Immediate
  • Unit Price: Digi-Reel®

ERT-J0EG202JM

Datasheet
Digi-Key Part Number P123693CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERT-J0EG202JM
Copy  
Description THERM NTC 0402(FOR AUTOMOTIVE)
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

NTC Thermistor 2k 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets ERT-J Series, Automotive Datasheet
Thermal Management Solutions Catalog
ERTJ-M Series Product Info
Environmental Information ERTJ-M Series Cert of Compliance
Video File
Online Catalog ERT-J
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series Automotive, AEC-Q200, ERTJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 2k
Resistance Tolerance ±5%
B Value Tolerance ±0.5%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3419K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P123693CT