USD
Favorite

ERJ-PB3B2200V 220 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
2,862 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.21100 $2.11
25 0.15320 $3.83
50 0.11100 $5.55
100 0.08230 $8.23
250 0.06316 $15.79
500 0.04976 $24.88
1,000 0.03445 $34.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P19894TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.02610
  • Digi-Reel®  : P19894DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,862 - Immediate
  • Unit Price: Digi-Reel®

ERJ-PB3B2200V

Datasheet
Digi-Key Part Number P19894CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-PB3B2200V
Copy  
Description RES SMD 220 OHM 0.1% 1/5W 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance 220 Ohms
Tolerance ±0.1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19894CT